
Category | Shell Material Plastic |
Mfr | Contact Finish - Mating Nickel |
Packaging Box | Color Black |
Part Status Active | Features Backshell, Cap (Cover), Strain Relief |
Connector Type | Shielding |
Number of Positions 13 | Voltage Rating 12V |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Plastic |
Termination Screw | Contact Material Brass |
Fastening Type Bayonet Lock | Insert Material Plastic |
Orientation Keyed | Applications Automotive, Industrial |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $35.17760 | $1,758.88 |
| Unit Price without VAT: | $35.17760 |
|---|---|
| Unit Price with VAT: | $38.34358 |

