Image for LTC-5753JD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC-5753JD

DigiKey Part Number
LTC-5753JD-ND
Manufacturer
Manufacturer Product Number
LTC-5753JD
Description
DISP 7SEG 0.56" QUAD RED 12DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Cathode 2.1V 20mA 0.748" H x 1.984" W x 0.315" D (19.00mm x 50.40mm x 8.00mm) 12-DIP (0.600", 15.24mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
4
Size / Dimension
0.748" H x 1.984" W x 0.315" D (19.00mm x 50.40mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
0.65mcd
Wavelength - Peak
650nm
Power Dissipation (Max)
70mW
Package / Case
12-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.