


LTC3568EDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3568EDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3568EDD#PBF |
Description | IC REG BUCK ADJ 1.8A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.8A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3568EDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.76000 | $12.76 |
| 10 | $9.92500 | $99.25 |
| 25 | $9.21840 | $230.46 |
| 121 | $8.35636 | $1,011.12 |
| 363 | $7.94556 | $2,884.24 |
| 605 | $7.79372 | $4,715.20 |
| 1,089 | $7.64388 | $8,324.19 |
| Unit Price without VAT: | $12.76000 |
|---|---|
| Unit Price with VAT: | $13.90840 |

