


LTC2871IFE#PBF | |
|---|---|
DigiKey Part Number | LTC2871IFE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2871IFE#PBF |
Description | IC TRANSCEIVER FULL 3/5 38TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full Multiprotocol 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2871IFE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Multiprotocol | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 130 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 38-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.06000 | $28.06 |
| 10 | $22.41700 | $224.17 |
| 50 | $20.15520 | $1,007.76 |
| 100 | $19.45450 | $1,945.45 |
| 250 | $18.71488 | $4,678.72 |
| 500 | $18.26914 | $9,134.57 |
| Unit Price without VAT: | $28.06000 |
|---|---|
| Unit Price with VAT: | $30.58540 |












