
HTC 3000-S/SP4 | |
|---|---|
DigiKey Part Number | 398-HTC3000-S/SP4-ND |
Manufacturer | |
Manufacturer Product Number | HTC 3000-S/SP4 |
Description | CURRENT SENSOR HE/OL 3000A |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 3000A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Category | Frequency DC ~ 10kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply ±15V |
Part Status Active | Response Time 10µs |
For Measuring AC/DC | Current - Supply (Max) 20mA |
Sensor Type | Operating Temperature -40°C ~ 85°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case Module, Single Pass Through |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $255.27333 | $1,531.64 |
| Unit Price without VAT: | $255.27333 |
|---|---|
| Unit Price with VAT: | $278.24793 |

