
HO 250-S/SP30-0100 | |
|---|---|
DigiKey Part Number | 398-HO250-S/SP30-0100-ND |
Manufacturer | |
Manufacturer Product Number | HO 250-S/SP30-0100 |
Description | CURRENT SENSOR HE/OL 250A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 250A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through |
Category | Frequency DC ~ 100kHz |
Mfr | Linearity ±0.5% |
Series | Accuracy ±1% |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Response Time 3.5µs |
For Measuring AC/DC | Current - Supply (Max) 25mA |
Sensor Type | Operating Temperature -40°C ~ 105°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Voltage | Package / Case Module, Single Pass Through |
Sensitivity 3.2mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $20.55250 | $2,055.25 |
| Unit Price without VAT: | $20.55250 |
|---|---|
| Unit Price with VAT: | $22.40223 |

