HAH1BVW S/10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 57
Unit Price: $38.17000
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 25
Unit Price: $38.17000
Datasheet
Current Sensor 1100A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HAH1BVW S/10

DigiKey Part Number
398-HAH1BVWS/10-ND
Manufacturer
Manufacturer Product Number
HAH1BVW S/10
Description
CURRENT SENSOR HE/OL 1100A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 1100A 1 Channel Hall Effect, Open Loop Unidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC ~ 70Hz
Mfr
Linearity
±1%
Series
Accuracy
±1.25%
Packaging
Bulk
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Response Time
10ms
For Measuring
AC/DC
Current - Supply (Max)
10mA
Sensor Type
Operating Temperature
-40°C ~ 125°C
Current - Sensing
Polarization
Unidirectional
Number of Channels
1
Mounting Type
Output
Ratiometric, Voltage
Package / Case
Module, Single Pass Through
Sensitivity
2mV/A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSHV1000A-001Honeywell Sensing and Productivity Solutions57480-CSHV1000A-001-ND$38.17000Similar
CSHV1500A-001Honeywell Sensing and Productivity Solutions25480-CSHV1500A-001-ND$38.17000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
220$26.48468$5,826.63
Manufacturers Standard Package
Unit Price without VAT:$26.48468
Unit Price with VAT:$28.86830