Current Sensor 200A, 300A, 400A (Selectable) 1 Channel Current Transducer Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK 400 B420 B

DigiKey Part Number
398-DK400B420B-ND
Manufacturer
Manufacturer Product Number
DK 400 B420 B
Description
CURRENT SENSOR TRANSDUCER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Current Sensor 200A, 300A, 400A (Selectable) 1 Channel Current Transducer Bidirectional Module, Single Pass Through
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
DC
Mfr
Linearity
±0.75%
Series
Accuracy
±2%
Packaging
Bulk
Voltage - Supply
20V ~ 50V
Part Status
Active
Response Time
100ms
For Measuring
DC
Current - Supply (Max)
100mA
Sensor Type
Operating Temperature
-20°C ~ 50°C
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Current
Package / Case
Module, Single Pass Through
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$846.67000$846.67
Manufacturers Standard Package
Unit Price without VAT:$846.67000
Unit Price with VAT:$922.87030