
CA12429_TINA3-OO-90 | |
|---|---|
DigiKey Part Number | 711-CA12429_TINA3-OO-90-ND |
Manufacturer | |
Manufacturer Product Number | CA12429_TINA3-OO-90 |
Description | ASSEMBLYROUND1 POS16,1MM (D)6,9M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear 16° ~ 61° Wide Adhesive Tape |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 16.1mm Dia |
Series | Lens Transparency Clear |
Packaging Bulk | Optical Pattern Wide |
Part Status Active | Viewing Angle 16° ~ 61° |
Type Lens With Holder | For Use With/Related Manufacturer Cree, Lumileds, Nichia, Osram, Samsung |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Adhesive Tape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 230 | $2.40800 | $553.84 |
| Unit Price without VAT: | $2.40800 |
|---|---|
| Unit Price with VAT: | $2.62472 |

