
CA10325_ROCKET-O | |
|---|---|
DigiKey Part Number | 711-1052-ND |
Manufacturer | |
Manufacturer Product Number | CA10325_ROCKET-O |
Description | LENS CLR 6X40DEG ELLIP ADH TAPE |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 6° x 40° Elliptical/Oval Adhesive Tape |
Category | Lens Style Round with Flat Top |
Manufacturer Ledil | Lens Size 26mm Dia |
Series | Lens Transparency Diffused |
Packaging Tray | Optical Pattern Elliptical/Oval |
Part Status Obsolete | Viewing Angle 6° x 40° |
Type Lens with Integrated Mount | For Use With/Related Manufacturer Cree |
Color Clear | Material Acrylic |
Number of LEDs 1 | Mounting Type Adhesive Tape |

