



SMS-106-N | |
|---|---|
DigiKey Part Number | 1798-SMS-106-NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMS-106-N |
Description | RF SHIELD 1.326" X 1.45" SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.326" (33.68mm) X 1.450" (36.83mm) Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SMS-106-N Models |
Category | Height - Overall 0.200" (5.08mm) |
Manufacturer Leader Tech Inc. | Length - Overall 1.450" (36.83mm) |
Series | Width - Overall 1.326" (33.68mm) |
Packaging Tape & Reel (TR) | Ventilation Vented |
Part Status Active | Mounting Type Surface Mount |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | $2.93608 | $763.38 |
| Unit Price without VAT: | $2.93608 |
|---|---|
| Unit Price with VAT: | $3.20033 |


