



59-CBSA-5.5X5.75X0.5 | |
|---|---|
DigiKey Part Number | 59-CBSA-5.5X5.75X0.5-ND |
Manufacturer | |
Manufacturer Product Number | 59-CBSA-5.5X5.75X0.5 |
Description | RF SHIELD 5.5" X 5.75" T/H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 2-Piece 5.500" (139.70mm) X 5.750" (146.05mm) Non-Vented Through Hole |
Datasheet | Datasheet |
Category | Height - Overall 0.500" (12.70mm) |
Manufacturer Leader Tech Inc. | Length - Overall 5.750" (146.05mm) |
Series | Width - Overall 5.500" (139.70mm) |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Mounting Type Through Hole |
Type Shield, 2-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $52.13050 | $1,042.61 |
| Unit Price without VAT: | $52.13050 |
|---|---|
| Unit Price with VAT: | $56.82225 |

