


PAC-POWR1220AT8-HS-EVN | |
|---|---|
DigiKey Part Number | 220-1155-ND |
Manufacturer | |
Manufacturer Product Number | PAC-POWR1220AT8-HS-EVN |
Description | EVAL BRD FOR ISPPAC-POWR1220AT8 |
Customer Reference | |
Detailed Description | ispPAC-POWR1220AT8, LCMXO2280 ispPAC®, MachXO, Hercules ORing Controller / Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | ORing Controller / Hot Swap Controller | |
Embedded | Yes, Other | |
Utilized IC / Part | ispPAC-POWR1220AT8, LCMXO2280 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |

