ECP5 Field Programmable Gate Array (FPGA) IC 197 1990656 44000 256-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFE5U-45F-7BG256C

DigiKey Part Number
LFE5U-45F-7BG256C-ND
Manufacturer
Manufacturer Product Number
LFE5U-45F-7BG256C
Description
IC FPGA 197 I/O 256CABGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
ECP5 Field Programmable Gate Array (FPGA) IC 197 1990656 44000 256-LFBGA
Datasheet
 Datasheet
EDA/CAD Models
LFE5U-45F-7BG256C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
11000
Number of Logic Elements/Cells
44000
Total RAM Bits
1990656
Number of I/O
197
Voltage - Supply
1.045V ~ 1.155V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
256-CABGA (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
119$45.18756$5,377.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$45.18756
Unit Price with VAT:$49.25444