
ISPPAC-POWR605-01SN24I | |
|---|---|
DigiKey Part Number | 220-1359-ND |
Manufacturer | |
Manufacturer Product Number | ISPPAC-POWR605-01SN24I |
Description | IC PWR MANAGER ISP GP 24-QFNS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Monitor 24-QFNS (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISPPAC-POWR605-01SN24I Models |
Category | Voltage - Supply 2.64V ~ 3.96V |
Manufacturer Lattice Semiconductor Corporation | Current - Supply 3.5 mA |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 24-VFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 24-QFNS (4x4) |
Applications Power Supply Monitor | Base Product Number |
Voltage - Input -0.3V ~ 5.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.35000 | $5.35 |
| 25 | $4.66360 | $116.59 |
| 100 | $4.38910 | $438.91 |
| 1,000 | $4.28625 | $4,286.25 |
| Unit Price without VAT: | $5.35000 |
|---|---|
| Unit Price with VAT: | $5.83150 |

