
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.079" (2.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 1, 12 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.85000 | $3.85 |
| 10 | $3.27400 | $32.74 |
| 25 | $3.06920 | $76.73 |
| 50 | $2.92260 | $146.13 |
| 100 | $2.78280 | $278.28 |
| 300 | $2.57523 | $772.57 |
| 500 | $2.48404 | $1,242.02 |
| 1,000 | $2.36553 | $2,365.53 |
| 2,500 | $2.21754 | $5,543.85 |
| Unit Price without VAT: | $3.85000 |
|---|---|
| Unit Price with VAT: | $4.19650 |

