34 Conductor Multi-Conductor Cable Black 16 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221634

DigiKey Part Number
2181-221634-ND
2181-221634-DS-ND
Manufacturer
Manufacturer Product Number
221634
Description
CABLE 34 COND 16 AWG BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 34 Conductor Multi-Conductor Cable Black 16 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Material
Copper, Bare
Mfr
Jacket (Insulation) Material
Series
Jacket (Insulation) Diameter
0.906" (23.01mm)
Packaging
Bulk
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 90°C
Number of Conductors
34
Conductor Insulation
Poly-Vinyl Chloride (PVC), Nylon
Wire Gauge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 992 Feet
Check for Additional Incoming Stock
All prices are in SGD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1$39.57000$39.57
5$35.30400$176.52
10$33.59200$335.92
25$31.43440$785.86
50$29.88000$1,494.00
100$28.38860$2,838.86
Bulk
LengthUnit Price (Per Foot)Ext Price
1,000$21.62842$21,628.42
Manufacturers Standard Package
Unit Price without VAT:$39.57000
Unit Price with VAT:$43.13130