680 nH Shielded Drum Core, Wirewound Inductor 5.8 A 24.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYA4020R68M-10

DigiKey Part Number
240-TYA4020R68M-10TR-ND - Tape & Reel (TR)
240-TYA4020R68M-10CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TYA4020R68M-10
Description
FIXED IND 680NH 5.8A 24.5 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
680 nH Shielded Drum Core, Wirewound Inductor 5.8 A 24.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
24.5mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,197
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in SGD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.41300$4.13
100$0.34000$34.00
1,000$0.27957$279.57
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25471$764.13
6,000$0.24019$1,441.14
Manufacturers Standard Package
Unit Price without VAT:$0.51000
Unit Price with VAT:$0.55590