TYA4020470M-10 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.53000
Datasheet
47 µH Shielded Drum Core, Wirewound Inductor 560 mA 1.2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TYA4020470M-10

DigiKey Part Number
240-TYA4020470M-10TR-ND - Tape & Reel (TR)
240-TYA4020470M-10CT-ND - Cut Tape (CT)
240-TYA4020470M-10DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TYA4020470M-10
Description
FIXED IND 47UH 560MA 1.2 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 560 mA 1.2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
1.2Ohm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
1 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN4030HA-470MBourns Inc.0118-SRN4030HA-470MCT-ND$0.53000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.43100$4.31
100$0.35360$35.36
1,000$0.29077$290.77
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.26490$794.70
6,000$0.24980$1,498.80
9,000$0.24138$2,172.42
15,000$0.23118$3,467.70
21,000$0.22471$4,718.91
30,000$0.21805$6,541.50
Manufacturers Standard Package
Unit Price without VAT:$0.52000
Unit Price with VAT:$0.56680