
CM0805C221R-10 | |
|---|---|
DigiKey Part Number | 240-2570-2-ND - Tape & Reel (TR) 240-2570-1-ND - Cut Tape (CT) 240-2570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM0805C221R-10 |
Description | CMC 300MA 2LN 220 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 220 Ohms @ 100 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CM0805C221R-10 Models |
Category | Current Rating (Max) 300mA |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Filter Type Signal Line | Height (Max) 0.047" (1.20mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Impedance @ Frequency 220 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.22000 | $3.22 |
| 10 | $2.65500 | $26.55 |
| 25 | $2.45680 | $61.42 |
| 50 | $2.31640 | $115.82 |
| 100 | $2.18390 | $218.39 |
| 250 | $2.02064 | $505.16 |
| 500 | $1.97304 | $986.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.69482 | $3,389.64 |
| 4,000 | $1.61197 | $6,447.88 |
| Unit Price without VAT: | $3.22000 |
|---|---|
| Unit Price with VAT: | $3.50980 |


