Solid Free Hanging Ferrite Core 231Ohm @ 100MHz ID 0.118" Dia (3.00mm) OD 0.307" Dia (7.80mm) Length 0.748" (19.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28B0306-000

DigiKey Part Number
28B0306-000-ND
Manufacturer
Manufacturer Product Number
28B0306-000
Description
FERRITE 35 OHM HINGED 52MM X 1.3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 231Ohm @ 100MHz ID 0.118" Dia (3.00mm) OD 0.307" Dia (7.80mm) Length 0.748" (19.00mm)
Datasheet
 Datasheet
EDA/CAD Models
28B0306-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
231Ohm @ 100MHz
Manufacturer
Laird-Signal Integrity Products
Material
28
Series
Inner Dimension
0.118" Dia (3.00mm)
Packaging
Tray
Outer Dimension
0.307" Dia (7.80mm)
Part Status
Active
Mounting Type
Free Hanging
Type
Round
Length
0.748" (19.00mm)
Design
Solid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
2,500$0.32730$818.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$0.32730
Unit Price with VAT:$0.35676