
TRD626ASZ-GRY-15F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-GRY-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-GRY-15F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.28000 | $89.28 |
| 10 | $75.88500 | $758.85 |
| 25 | $71.13600 | $1,778.40 |
| 50 | $67.74420 | $3,387.21 |
| 100 | $64.51490 | $6,451.49 |
| Unit Price without VAT: | $89.28000 |
|---|---|
| Unit Price with VAT: | $97.31520 |

