Parametric Equivalent
Parametric Equivalent

LCCN3213 | |
|---|---|
DigiKey Part Number | 5073-LCCN3213-ND |
Manufacturer | |
Manufacturer Product Number | LCCN3213 |
Description | 12.4 GHZ SMA FEMALE CONNECTOR SO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 500 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CONSMA001-SMD-G | TE Connectivity Linx | 1,340 | CONSMA001-SMD-G-ND | $5.13000 | Parametric Equivalent |
| CONSMA001-SMD-G-T | TE Connectivity Linx | 3,820 | 343-CONSMA001-SMD-G-TCT-ND | $4.32000 | Parametric Equivalent |
| PE4910 | Pasternack | 0 | 6099-PE4910-ND | $60.57000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.79000 | $50.79 |
| 10 | $41.32400 | $413.24 |
| 25 | $38.95960 | $973.99 |
| 100 | $36.36030 | $3,636.03 |
| 250 | $35.12180 | $8,780.45 |
| Unit Price without VAT: | $50.79000 |
|---|---|
| Unit Price with VAT: | $55.36110 |



