Image for TCG062HVLQAVNN-GN20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCG062HVLQAVNN-GN20

DigiKey Part Number
TCG062HVLQAVNN-GN20-ND
Manufacturer
Manufacturer Product Number
TCG062HVLQAVNN-GN20
Description
GRAPHIC DISPLAY TFT RGB 6.2"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LVDS 6.2" (157.48mm) 640 x 240
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
6.2" (157.48mm)
Viewing Area
149.80mm W x 57.40mm H
Backlight
LED
Dot Pixels
640 x 240
Interface
LVDS
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.08mm W x 0.23mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
80$196.75588$15,740.47
Unit Price without VAT:$196.75588
Unit Price with VAT:$214.46391