
TCG057VGLCAANN-GN20 | |
|---|---|
DigiKey Part Number | 73-TCG057VGLCAANN-GN20-ND |
Manufacturer | |
Manufacturer Product Number | TCG057VGLCAANN-GN20 |
Description | GRAPHIC DISPLAY TFT WHITE 5.7" |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White TFT - Color LVDS 5.7" (144.78mm) 640 x 480 (VGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kyocera International, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | - | |
Diagonal Screen Size | 5.7" (144.78mm) | |
Viewing Area | - | |
Backlight | LED | |
Dot Pixels | 640 x 480 (VGA) | |
Interface | LVDS | |
Controller Type | - | |
Graphics Color | White | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $255.21000 | $255.21 |
| 40 | $208.81725 | $8,352.69 |
| Unit Price without VAT: | $255.21000 |
|---|---|
| Unit Price with VAT: | $278.17890 |

