Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 5.7" (144.78mm) 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCG057QVLCS-H50

DigiKey Part Number
73-13901-ND
Manufacturer
Manufacturer Product Number
TCG057QVLCS-H50
Description
GRAPHIC DISPLAY TFT RGB 5.7"
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 18-Bit (RGB) 5.7" (144.78mm) 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kyocera International, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
5.7" (144.78mm)
Viewing Area
115.20mm W x 86.40mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel, 18-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.12mm W x 0.36mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 294
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$291.42000$291.42
48$264.11521$12,677.53
Manufacturers Standard Package
Unit Price without VAT:$291.42000
Unit Price with VAT:$317.64780