
T-55343GD035JU-LW-AEN | |
|---|---|
DigiKey Part Number | 73-1339-ND |
Manufacturer | |
Manufacturer Product Number | T-55343GD035JU-LW-AEN |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Viewing Area 70.08mm W x 52.56mm H |
Manufacturer Kyocera International, Inc. | Backlight LED - White |
Packaging Tray | Dot Pixels 320 x 240 (QVGA) |
Part Status Obsolete | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Size 0.22mm W x 0.22mm H |
Touchscreen Resistive | Base Product Number |
Diagonal Screen Size 3.5" (88.90mm) |



