
CX2016DB27120B0HLLC1 | |
|---|---|
DigiKey Part Number | 478-CX2016DB27120B0HLLC1TR-ND - Tape & Reel (TR) 478-CX2016DB27120B0HLLC1CT-ND - Cut Tape (CT) 478-CX2016DB27120B0HLLC1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX2016DB27120B0HLLC1 |
Description | CRYSTAL 27.1200MHZ 6PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±20ppm Crystal 6pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2x1.6) |
Frequency 27.12 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.67100 | $6.71 |
| 25 | $0.63440 | $15.86 |
| 50 | $0.60780 | $30.39 |
| 100 | $0.58270 | $58.27 |
| 250 | $0.55104 | $137.76 |
| 500 | $0.52826 | $264.13 |
| 1,000 | $0.50639 | $506.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47361 | $1,420.83 |
| 6,000 | $0.45403 | $2,724.18 |
| 9,000 | $0.44296 | $3,986.64 |
| 15,000 | $0.42940 | $6,441.00 |
| 21,000 | $0.42071 | $8,834.91 |
| 30,000 | $0.41168 | $12,350.40 |
| Unit Price without VAT: | $0.77000 |
|---|---|
| Unit Price with VAT: | $0.83930 |






