
VC080526A580DP | |
|---|---|
DigiKey Part Number | 478-2513-2-ND - Tape & Reel (TR) 478-2513-1-ND - Cut Tape (CT) 478-2513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC080526A580DP |
Description | VARISTOR 34.5V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC080526A580DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.27700 | $2.77 |
| 25 | $0.24560 | $6.14 |
| 100 | $0.21100 | $21.10 |
| 250 | $0.19432 | $48.58 |
| 500 | $0.18432 | $92.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17610 | $176.10 |
| 2,000 | $0.16933 | $338.66 |
| 3,000 | $0.16593 | $497.79 |
| 5,000 | $0.16217 | $810.85 |
| 7,000 | $0.15997 | $1,119.79 |
| 10,000 | $0.15786 | $1,578.60 |
| Unit Price without VAT: | $0.40000 |
|---|---|
| Unit Price with VAT: | $0.43600 |


