470 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWAE477M100CBEZ0700

DigiKey Part Number
478-9685-ND
Manufacturer
Manufacturer Product Number
TWAE477M100CBEZ0700
Description
CAP TANT 470UF 20% 100V AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF Hermetically Sealed Tantalum Capacitors 100 V Axial, Can 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
TWAE477M100CBEZ0700 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial, Can
Size / Dimension
0.375" Dia x 1.062" L (9.52mm x 26.97mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
High Reliability, Wet Tantalum
Failure Rate
Z (Non-ER)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 242
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$158.45000$158.45
10$137.77300$1,377.73
50$129.49280$6,474.64
100$126.92550$12,692.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$158.45000
Unit Price with VAT:$172.71050