TAP226K035HSC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $5.39382
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.55425
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.61578
Datasheet

Similar


KYOCERA AVX
In Stock: 1,921
Unit Price: $3.35000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.53359
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $0.59534
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.58214
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: $1.58214
Datasheet
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAP226K035HSC

DigiKey Part Number
TAP226K035HSC-ND
Manufacturer
Manufacturer Product Number
TAP226K035HSC
Description
CAP TANT 22UF 10% 35V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF Conformal Coated Tantalum Capacitors 35 V Radial 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.335" Dia (8.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
K
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
500$1.58440$792.20
Manufacturers Standard Package
Unit Price without VAT:$1.58440
Unit Price with VAT:$1.72700