
TAJV686M035RNJ | |
|---|---|
DigiKey Part Number | 478-11079-2-ND - Tape & Reel (TR) 478-11079-1-ND - Cut Tape (CT) 478-11079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJV686M035RNJ |
Description | CAP TANT 68UF 20% 35V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 35 V 2924 (7361 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJV686M035RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.13000 | $5.13 |
| 10 | $3.62100 | $36.21 |
| 50 | $3.02060 | $151.03 |
| 100 | $2.83480 | $283.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.55598 | $1,022.39 |
| 800 | $2.45231 | $1,961.85 |
| 1,200 | $2.40039 | $2,880.47 |
| 2,000 | $2.34284 | $4,685.68 |
| 2,800 | $2.30918 | $6,465.70 |
| 4,000 | $2.27679 | $9,107.16 |
| Unit Price without VAT: | $5.13000 |
|---|---|
| Unit Price with VAT: | $5.59170 |

