
TAJB685K016RNJ | |
|---|---|
DigiKey Part Number | 478-8893-2-ND - Tape & Reel (TR) 478-8893-1-ND - Cut Tape (CT) 478-8893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB685K016RNJ |
Description | CAP TANT 6.8UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB685K016RNJ Models |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB685K020RNJ | KYOCERA AVX | 13,258 | 478-1694-1-ND | $0.47000 | Upgrade |
| 293D685X9016B2TE3 | Vishay Sprague | 180 | 718-1155-1-ND | $0.48000 | Direct |
| T491B685K016AT | KEMET | 4,394 | 399-8328-1-ND | $0.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.42800 | $4.28 |
| 50 | $0.32040 | $16.02 |
| 100 | $0.28720 | $28.72 |
| 500 | $0.23148 | $115.74 |
| 1,000 | $0.21424 | $214.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21695 | $433.90 |
| 4,000 | $0.20458 | $818.32 |
| 6,000 | $0.19838 | $1,190.28 |
| 10,000 | $0.19152 | $1,915.20 |
| 14,000 | $0.18751 | $2,625.14 |
| 20,000 | $0.18365 | $3,673.00 |
| Unit Price without VAT: | $0.70000 |
|---|---|
| Unit Price with VAT: | $0.76300 |

