
TAJA475M016RNJ | |
|---|---|
DigiKey Part Number | 478-3032-2-ND - Tape & Reel (TR) 478-3032-1-ND - Cut Tape (CT) 478-3032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA475M016RNJ |
Description | CAP TANT 4.7UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA475M016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29100 | $2.91 |
| 50 | $0.21340 | $10.67 |
| 100 | $0.18960 | $18.96 |
| 500 | $0.14956 | $74.78 |
| 1,000 | $0.13723 | $137.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12707 | $254.14 |
| 4,000 | $0.11873 | $474.92 |
| 6,000 | $0.11455 | $687.30 |
| 10,000 | $0.10991 | $1,099.10 |
| 14,000 | $0.10720 | $1,500.80 |
| 20,000 | $0.10460 | $2,092.00 |
| Unit Price without VAT: | $0.49000 |
|---|---|
| Unit Price with VAT: | $0.53410 |

