
TAJA107M004RNJ | |
|---|---|
DigiKey Part Number | 478-8877-2-ND - Tape & Reel (TR) 478-8877-1-ND - Cut Tape (CT) 478-8877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA107M004RNJ |
Description | CAP TANT 100UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 1.4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJA107M004RNJ Models |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.76100 | $7.61 |
| 50 | $0.58700 | $29.35 |
| 100 | $0.53340 | $53.34 |
| 500 | $0.44292 | $221.46 |
| 1,000 | $0.41495 | $414.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.39194 | $783.88 |
| 4,000 | $0.37299 | $1,491.96 |
| 6,000 | $0.36350 | $2,181.00 |
| 10,000 | $0.35298 | $3,529.80 |
| 14,000 | $0.34683 | $4,855.62 |
| 20,000 | $0.34091 | $6,818.20 |
| Unit Price without VAT: | $1.21000 |
|---|---|
| Unit Price with VAT: | $1.31890 |

