0.22 µF -20%, +80% 100V Ceramic Capacitor Z5U Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211E224ZAR

DigiKey Part Number
478-3191-ND
Manufacturer
Manufacturer Product Number
SR211E224ZAR
Description
CAP CER 0.22UF 100V Z5U RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF -20%, +80% 100V Ceramic Capacitor Z5U Radial
Datasheet
 Datasheet
EDA/CAD Models
SR211E224ZAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
10°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,372
Check for Additional Incoming Stock
All prices are in SGD
Bulk
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.40300$4.03
50$0.30120$15.06
100$0.26970$26.97
500$0.21660$108.30
1,000$0.20023$200.23
3,000$0.18001$540.03
5,000$0.17253$862.65
Manufacturers Standard Package
Unit Price without VAT:$0.66000
Unit Price with VAT:$0.71940