
RPF0608101M035K | |
|---|---|
DigiKey Part Number | 478-RPF0608101M035KCT-ND - Cut Tape (CT) 478-RPF0608101M035KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0608101M035K |
Description | CAP ALUM POLY 100UF 20% 35V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can 55mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 55mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.60200 | $6.02 |
| 50 | $0.45080 | $22.54 |
| 100 | $0.40240 | $40.24 |
| 500 | $0.31922 | $159.61 |
| 1,000 | $0.29299 | $292.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.27117 | $542.34 |
| 4,000 | $0.25303 | $1,012.12 |
| 6,000 | $0.24388 | $1,463.28 |
| 10,000 | $0.23367 | $2,336.70 |
| 14,000 | $0.22768 | $3,187.52 |
| 20,000 | $0.22189 | $4,437.80 |
| Unit Price without VAT: | $0.96000 |
|---|---|
| Unit Price with VAT: | $1.04640 |


