
MC2016Z25.0000C19XSH | |
|---|---|
DigiKey Part Number | 478-MC2016Z25.0000C19XSHTR-ND - Tape & Reel (TR) 478-MC2016Z25.0000C19XSHCT-ND - Cut Tape (CT) 478-MC2016Z25.0000C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016Z25.0000C19XSH |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MC2016Z25.0000C19XSH Models |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.3mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.07000 | $2.07 |
| 10 | $1.79400 | $17.94 |
| 25 | $1.69680 | $42.42 |
| 50 | $1.62700 | $81.35 |
| 100 | $1.55960 | $155.96 |
| 250 | $1.47492 | $368.73 |
| 500 | $1.41392 | $706.96 |
| 1,000 | $1.35550 | $1,355.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.29951 | $2,599.02 |
| 4,000 | $1.24589 | $4,983.56 |
| 6,000 | $1.21556 | $7,293.36 |
| 10,000 | $1.17844 | $11,784.40 |
| Unit Price without VAT: | $2.07000 |
|---|---|
| Unit Price with VAT: | $2.25630 |











