100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD106D107MAB2A

DigiKey Part Number
478-12932-2-ND - Tape & Reel (TR)
478-12932-1-ND - Cut Tape (CT)
478-12932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD106D107MAB2A
Description
CAP CER 100UF 6.3V X5R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD106D107MAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.97000$11.97
10$8.98300$89.83
50$7.79100$389.55
100$7.42200$742.20
500$6.79760$3,398.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.84044$5,840.44
2,000$5.69384$11,387.68
Manufacturers Standard Package
Unit Price without VAT:$11.97000
Unit Price with VAT:$13.04730