1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM32ECG2A152JU

DigiKey Part Number
478-KGM32ECG2A152JUTR-ND - Tape & Reel (TR)
478-KGM32ECG2A152JUCT-ND - Cut Tape (CT)
478-KGM32ECG2A152JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM32ECG2A152JU
Description
CAP CER 1500PF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM32ECG2A152JU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,950
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.37000$3.70
50$0.27480$13.74
100$0.24570$24.57
500$0.19636$98.18
1,000$0.18115$181.15
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16238$487.14
6,000$0.15320$919.20
9,000$0.14860$1,337.40
15,000$0.14351$2,152.65
21,000$0.14053$2,951.13
30,000$0.13766$4,129.80
Manufacturers Standard Package
Unit Price without VAT:$0.62000
Unit Price with VAT:$0.67580