1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM31BR71H102KT

DigiKey Part Number
478-KGM31BR71H102KTTR-ND - Tape & Reel (TR)
478-KGM31BR71H102KTCT-ND - Cut Tape (CT)
478-KGM31BR71H102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM31BR71H102KT
Description
CAP CER 1000PF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM31BR71H102KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,807
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.30000$0.30
10$0.17100$1.71
50$0.12260$6.13
100$0.10770$10.77
500$0.08248$41.24
1,000$0.07474$74.74
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06312$252.48
8,000$0.05881$470.48
12,000$0.05665$679.80
20,000$0.05426$1,085.20
28,000$0.05286$1,480.08
40,000$0.05151$2,060.40
Manufacturers Standard Package
Unit Price without VAT:$0.30000
Unit Price with VAT:$0.32700