
KGM31BR71H102KT | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H102KTTR-ND - Tape & Reel (TR) 478-KGM31BR71H102KTCT-ND - Cut Tape (CT) 478-KGM31BR71H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H102KT |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H102KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17100 | $1.71 |
| 50 | $0.12260 | $6.13 |
| 100 | $0.10770 | $10.77 |
| 500 | $0.08248 | $41.24 |
| 1,000 | $0.07474 | $74.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06312 | $252.48 |
| 8,000 | $0.05881 | $470.48 |
| 12,000 | $0.05665 | $679.80 |
| 20,000 | $0.05426 | $1,085.20 |
| 28,000 | $0.05286 | $1,480.08 |
| 40,000 | $0.05151 | $2,060.40 |
| Unit Price without VAT: | $0.30000 |
|---|---|
| Unit Price with VAT: | $0.32700 |

