
KGM31BR71H102KM | |
|---|---|
DigiKey Part Number | 478-KGM31BR71H102KMTR-ND - Tape & Reel (TR) 478-KGM31BR71H102KMCT-ND - Cut Tape (CT) 478-KGM31BR71H102KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR71H102KM |
Description | CAP CER 1000PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR71H102KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17100 | $1.71 |
| 50 | $0.12260 | $6.13 |
| 100 | $0.10770 | $10.77 |
| 500 | $0.08248 | $41.24 |
| 1,000 | $0.07474 | $74.74 |
| 2,500 | $0.06656 | $166.40 |
| 5,000 | $0.06164 | $308.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05556 | $833.40 |
| 30,000 | $0.05259 | $1,577.70 |
| 45,000 | $0.05110 | $2,299.50 |
| 75,000 | $0.04945 | $3,708.75 |
| 105,000 | $0.04848 | $5,090.40 |
| 150,000 | $0.04755 | $7,132.50 |
| Unit Price without VAT: | $0.30000 |
|---|---|
| Unit Price with VAT: | $0.32700 |

