
KGM31BCG1H180JT | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H180JTTR-ND - Tape & Reel (TR) 478-KGM31BCG1H180JTCT-ND - Cut Tape (CT) 478-KGM31BCG1H180JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H180JT |
Description | CAP CER 18PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H180JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22800 | $2.28 |
| 50 | $0.16460 | $8.23 |
| 100 | $0.14550 | $14.55 |
| 500 | $0.11324 | $56.62 |
| 1,000 | $0.10330 | $103.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08839 | $353.56 |
| 8,000 | $0.08286 | $662.88 |
| 12,000 | $0.08009 | $961.08 |
| 20,000 | $0.07702 | $1,540.40 |
| 28,000 | $0.07522 | $2,106.16 |
| 40,000 | $0.07349 | $2,939.60 |
| Unit Price without VAT: | $0.38000 |
|---|---|
| Unit Price with VAT: | $0.41420 |

