
KGM21BR81H102KT | |
|---|---|
DigiKey Part Number | 478-KGM21BR81H102KTTR-ND - Tape & Reel (TR) 478-KGM21BR81H102KTCT-ND - Cut Tape (CT) 478-KGM21BR81H102KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BR81H102KT |
Description | CAP CER 1000PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BR81H102KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.21500 | $2.15 |
| 50 | $0.15580 | $7.79 |
| 100 | $0.13740 | $13.74 |
| 500 | $0.10668 | $53.34 |
| 1,000 | $0.09718 | $97.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08295 | $331.80 |
| 8,000 | $0.07767 | $621.36 |
| 12,000 | $0.07502 | $900.24 |
| 20,000 | $0.07209 | $1,441.80 |
| 28,000 | $0.07038 | $1,970.64 |
| 40,000 | $0.06873 | $2,749.20 |
| Unit Price without VAT: | $0.37000 |
|---|---|
| Unit Price with VAT: | $0.40330 |

