150 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71E151KT

DigiKey Part Number
478-KGM15AR71E151KTTR-ND - Tape & Reel (TR)
478-KGM15AR71E151KTCT-ND - Cut Tape (CT)
478-KGM15AR71E151KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71E151KT
Description
CAP CER 150PF 25V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,154
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15100$1.51
50$0.10700$5.35
100$0.09370$9.37
500$0.07118$35.59
1,000$0.06429$64.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05396$215.84
8,000$0.05012$400.96
12,000$0.04820$578.40
20,000$0.04608$921.60
28,000$0.04483$1,255.24
40,000$0.04364$1,745.60
Manufacturers Standard Package
Unit Price without VAT:$0.26000
Unit Price with VAT:$0.28340