
KGM15ACG1H560KT | |
|---|---|
DigiKey Part Number | 478-KGM15ACG1H560KTTR-ND - Tape & Reel (TR) 478-KGM15ACG1H560KTCT-ND - Cut Tape (CT) 478-KGM15ACG1H560KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15ACG1H560KT |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15ACG1H560KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14500 | $1.45 |
| 50 | $0.10260 | $5.13 |
| 100 | $0.08980 | $8.98 |
| 500 | $0.06816 | $34.08 |
| 1,000 | $0.06150 | $61.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05152 | $206.08 |
| 8,000 | $0.04781 | $382.48 |
| 12,000 | $0.04596 | $551.52 |
| 20,000 | $0.04391 | $878.20 |
| 28,000 | $0.04270 | $1,195.60 |
| 40,000 | $0.04155 | $1,662.00 |
| Unit Price without VAT: | $0.26000 |
|---|---|
| Unit Price with VAT: | $0.28340 |

