
KGM03AR71E152KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E152KHTR-ND - Tape & Reel (TR) 478-KGM03AR71E152KHCT-ND - Cut Tape (CT) 478-KGM03AR71E152KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E152KH |
Description | CAP CER 1500PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E152KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.04300 | $0.43 |
| 50 | $0.02820 | $1.41 |
| 100 | $0.02400 | $2.40 |
| 500 | $0.01700 | $8.50 |
| 1,000 | $0.01487 | $14.87 |
| 2,500 | $0.01264 | $31.60 |
| 5,000 | $0.01130 | $56.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00965 | $144.75 |
| 30,000 | $0.00884 | $265.20 |
| 45,000 | $0.00844 | $379.80 |
| 75,000 | $0.00799 | $599.25 |
| 105,000 | $0.00773 | $811.65 |
| 150,000 | $0.00748 | $1,122.00 |
| Unit Price without VAT: | $0.14000 |
|---|---|
| Unit Price with VAT: | $0.15260 |

