
KC3225Z26.0000C15XXK | |
|---|---|
DigiKey Part Number | 478-KC3225Z26.0000C15XXKTR-ND - Tape & Reel (TR) 478-KC3225Z26.0000C15XXKCT-ND - Cut Tape (CT) 478-KC3225Z26.0000C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC3225Z26.0000C15XXK |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC3225Z26.0000C15XXK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.74000 | $1.74 |
| 10 | $1.51300 | $15.13 |
| 25 | $1.43160 | $35.79 |
| 50 | $1.37220 | $68.61 |
| 100 | $1.31520 | $131.52 |
| 250 | $1.24384 | $310.96 |
| 500 | $1.19238 | $596.19 |
| 1,000 | $1.14311 | $1,143.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.09588 | $2,191.76 |
| 4,000 | $1.05063 | $4,202.52 |
| 6,000 | $1.02505 | $6,150.30 |
| 10,000 | $0.99373 | $9,937.30 |
| 14,000 | $0.97364 | $13,630.96 |
| Unit Price without VAT: | $1.74000 |
|---|---|
| Unit Price with VAT: | $1.89660 |

