
600S0R6BT250XT4K | |
|---|---|
DigiKey Part Number | 478-600S0R6BT250XT4KTR-ND - Tape & Reel (TR) 478-600S0R6BT250XT4KCT-ND - Cut Tape (CT) 478-600S0R6BT250XT4KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 600S0R6BT250XT4K |
Description | CAP CER 0.6PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 600S0R6BT250XT4K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.89mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.03400 | $10.34 |
| 50 | $0.81040 | $40.52 |
| 100 | $0.74130 | $74.13 |
| 500 | $0.62498 | $312.49 |
| 1,000 | $0.58898 | $588.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53495 | $2,139.80 |
| 8,000 | $0.51486 | $4,118.88 |
| 12,000 | $0.50479 | $6,057.48 |
| 20,000 | $0.49363 | $9,872.60 |
| 28,000 | $0.48711 | $13,639.08 |
| Unit Price without VAT: | $1.60000 |
|---|---|
| Unit Price with VAT: | $1.74400 |

